EMC22DRTS

Heilind Number:SULEMC22DRTS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRTS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRTS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.2 in, 5.08 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRTS

Detailed Description

The PBT & Phosphor Bronze 44-position female board-to-board PCB connector, SKU EMC22DRTS, is a high-performance component designed for reliable power and signal transmission. With a current rating of 3A and a voltage capacity of 700VAC, this connector ensures efficient connectivity in demanding applications. Its durable construction, featuring phosphor bronze contacts with gold plating, guarantees excellent conductivity and corrosion resistance. The connector, with a pitch of 2.54mm, 0.1in, and side hole mount type, is suitable for compact PCB designs. Operating in a wide temperature range from -65 to 125°C, it is ideal for harsh environmental conditions. The straight orientation and full bellow contact type facilitate secure and stable connections. Tailored to meet the rigorous standards of hi-rel industries, the EMC22DRTS connector offers exceptional performance and durability. Its compact dimensions of 10.95mm (height) and 8.38mm (width) make it space-efficient, perfect for miniaturized electronic devices. With gold termination plating ensuring long-term reliability, this connector is a crucial component for mission-critical systems.