EMC22DRXI

Heilind Number:SULEMC22DRXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRXI

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC22DRXI. Designed for high-performance applications, this female connector features two rows with a pitch of 2.54mm (.1 in) and a straight orientation, ensuring seamless connectivity. With a contact material of Phosphor Bronze and gold plating, it guarantees reliable signal transmission with an amperage of 3A and voltage rating of 700VAC. The full bellow contact type and threaded mount offer secure and stable connections. Boasting 44 positions and a tail length of 4.7mm (.185 in), it is perfect for complex PCB setups. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. With a compact design featuring a height of 10.95mm (.431 in) and width of 8.38mm (.33 in), it is ideal for space-constrained applications. Trust in the EMC22DRXI for premium quality and performance in your electronic projects.