EMC22DRXN

Heilind Number:SULEMC22DRXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRXN

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC22DRXN, offers reliable and high-performance connectivity for your electronic projects. Featuring a female gender with two rows and a straight orientation, this connector is designed for seamless integration. Its 44 gold-plated contacts ensure efficient signal transmission, with a current rating of 3A and a voltage capacity of 700 VAC. The full bellow contact type and through-hole termination method guarantee secure and lasting connections. With a pitch of 2.54mm and a tail length of 4.7mm, it's suitable for various PCB applications. Operating in a wide temperature range from -65 to 125°C, this connector is durable and dependable. Ideal for demanding environments, it's perfect for use in aerospace, defense, and industrial applications. Upgrade your connectivity solutions with the EMC22DRXN.