EMC22DRXS

Heilind Number:SULEMC22DRXS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRXS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRXS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straight
Tail Length:.185 in, 4.7 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DRXS

Detailed Description

Introducing the EMC22DRXS, a high-performance board-to-board PCB connector designed for precision and reliability in electronic applications. This female connector features two rows of 44 gold-plated contacts made of Phosphor Bronze, ensuring optimal conductivity and durability. With a pitch of 2.54mm (.1 in) and a straight orientation, it offers seamless integration onto PCBs. The full bellow contact type and side hole mount method guarantee secure and stable connections. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is suitable for various power and signal transmission needs. With a wide operating temperature range of -65 to 125°C, it is ideal for both standard and harsh environments. The gold termination plating not only enhances conductivity but also resists corrosion, prolonging the connector's lifespan. Measuring 10.95mm (.431 in) in height and 8.38mm (.33 in) in width, this compact connector is space-efficient without compromising performance. Whether in aerospace, telecommunications, or industrial systems, the EMC22DRXS guarantees exceptional quality and performance. Upgrade your connectivity solutions with this reliable and high-speed connector.