EMC22DRYH-S13

Heilind Number:SULEMC22DRYH-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRYH-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRYH-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRYH-S13

Detailed Description

PBT & Phosphor Bronze 2.54 mm (.1 in) pitch board-to-board PCB connector, SKU EMC22DRYH-S13, offers reliable connectivity for high-speed applications. With a current rating of 3A and voltage up to 700 VAC, it ensures efficient power transmission. Featuring two rows of 44 female contacts with gold plating, it guarantees excellent signal integrity. The phosphor bronze contact material and gold termination plating enhance durability and conductivity, even in harsh environments (-65 to 125°C). Its card extender termination method and straddle orientation allow easy installation. Measuring 10.95 mm (.431 in) in height and 8.38 mm (.33 in) in width, this connector is compact yet sturdy, making it ideal for space-constrained designs. Its full bellow contact type further ensures secure mating. Designed for demanding applications, including aerospace and defense, this connector is a dependable choice for high-reliability connectivity.