EMC22DRYH

Heilind Number:SULEMC22DRYH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRYH
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRYH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRYH

Detailed Description

The EMC22DRYH is a high-performance PCB connector featuring a robust construction of PBT and Phosphor Bronze, ensuring durability and reliable conductivity. With a 3A amperage rating and 700VAC voltage capacity, it is suitable for demanding applications. This female connector, with two rows of 44 positions each, offers ample connectivity options. The clearance hole mount type and thru-hole termination method allow for easy and secure installation. Its gold-plated phosphor bronze contacts ensure low contact resistance and long-term performance. Operating in a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The connector, with a compact design of 10.95mm height and 8.38mm width, is ideal for space-restricted PCB layouts. RoHS compliant and with gold termination plating, it meets environmental standards. The EMC22DRYH is part of our Board to Board PCB Connectors and Card Edge Connectors product line, offering high reliability for various electronic systems.