| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRYI-S13 |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straddle |
| Number of Positions: | 44 |
| Tail Length: | 10.8 mm, .425 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC22DRYI-S13 |
EMC22DRYI-S13
| Heilind Number: | SULEMC22DRYI-S13 |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRYI-S13 |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC22DRYI-S13, a high-performance board-to-board PCB connector designed for reliability in demanding environments. Featuring a rugged construction of PBT and phosphor bronze, this connector ensures secure connectivity in industrial settings. With a current rating of 3A and a voltage capability of 700VAC, it is suitable for power and signal transmission. The 2-row, 44-position design allows for versatile connectivity options, while the gold-plated contacts guarantee optimal conductivity. Its threaded mount and card extender termination method offer easy and secure installation. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for mission-critical applications where reliability is paramount. Upgrade your connectivity solutions with the EMC22DRYIS13.

