EMC22DRYN-S13

Heilind Number:SULEMC22DRYN-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRYN-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRYN-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRYN-S13

Detailed Description

PBT & Phosphor Bronze .00 Female Connector ( EMC22DRYN-S13) offers reliable power transmission with a current rating of 3A and a maximum voltage of 700 VAC. Featuring two rows of 44 positions on a 2.54mm pitch, this connector ensures efficient signal transfer in high-density PCB applications. The Full Bellow contact type, made of durable Phosphor Bronze with Gold plating, guarantees optimal conductivity and corrosion resistance. With a straddle orientation and card extender termination method, installation is straightforward. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, measuring 10.95mm in height and 8.38mm in width, suits space-constrained setups. Gold termination plating ensures long-term reliability. Suitable for board-to-board and card edge connections, the EMC22DRYNS13 is a dependable choice for demanding applications.