EMC22DRYN

Heilind Number:SULEMC22DRYN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRYN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRYN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:11.18 mm, .44 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRYN

Detailed Description

Introducing the PBT & Phosphor Bronze Board To Board PCB Connector, SKU EMC22DRYN. Designed for high-performance applications, this connector boasts a contact rating of 3 A and a voltage resistance of 700 VAC, ensuring reliable power transmission. With two rows and 44 positions, it offers ample connectivity options. The Thru Hole termination method and gold-plated phosphor bronze contacts guarantee secure and durable connections. Operating in a wide temperature range from -65 to 125 °C, this connector is suitable for harsh environments. Its straight orientation, compact dimensions of 10.95 mm height and 8.38 mm width, and tail length of 11.18 mm make it versatile for various PCB designs. Whether for industrial machinery or telecommunications systems, the EMC22DRYN is a trusted solution for demanding board-to-board connections.