EMC22DRYS-S13

Heilind Number:SULEMC22DRYS-S13
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DRYS-S13
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DRYS-S13
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:10.8 mm, .425 in
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DRYS-S13

Detailed Description

Introducing the EMC22DRYS-S13, a high-performance board-to-board PCB connector designed for demanding applications. This connector features two rows with a total of 44 positions, ensuring reliable connectivity in complex circuitry. With a current rating of 3A and a voltage withstand of 700VAC, it is suitable for power and signal transmission. The contact material is Phosphor Bronze with Gold plating, guaranteeing low contact resistance and excellent durability. Its side hole mount type and card extender termination method offer versatile installation options. Operating efficiently in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its compact design, with a height of 10.95mm and width of 8.38mm, saves valuable PCB space. Meeting stringent quality standards, it is RoHS compliant and suitable for various industries, including aerospace, defense, and telecommunications. Upgrade your connectivity solutions with the EMC22DRYS-S13.