| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DRYS |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | Side Hole |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Full Bellow |
| Orientation: | Straight |
| Number of Positions: | 44 |
| Tail Length: | 11.18 mm, .44 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 10.95 mm, .431 in |
| Connector Width: | .33 in, 8.38 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC22DRYS |
EMC22DRYS
| Heilind Number: | SULEMC22DRYS |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DRYS |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC22DRYS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed from durable PBT and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable power delivery with a 3A current rating and a 700VAC voltage capability. With two rows of 44 positions each, it offers ample connectivity options. The side-hole mount type and through-hole termination method allow for secure attachment to PCBs. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is built to withstand harsh environments. Its straight orientation, full bellow contact type, and 2.54mm pitch ensure efficient signal transmission. The EMC22DRYS is a top choice for industries requiring high-reliability connectivity solutions.

