EMC22DSXH

Heilind Number:SULEMC22DSXH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DSXH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DSXH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULEMC22DSXH

Detailed Description

This PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC22DSXH, offers reliable connectivity in demanding electrical applications. With a rugged design featuring 22 positions, it ensures secure data transmission. The female connector with a 2.54mm pitch and 0.1-inch pitch is suitable for through-hole mounting with a clearance hole. Its full bellow contact type, made of gold-plated phosphor bronze, guarantees efficient power transfer at a maximum voltage of 700 VAC and 3A amperage. Operating in a wide temperature range from -65 to 125°C, it meets stringent performance standards. The 10.95mm connector height and 8.38mm width, along with a 4.06mm tail length, provide ease of installation. Perfect for high-reliability applications, this connector is ideal for aerospace, defense, and industrial sectors. Trust in the EMC22DSXH for robust and durable interconnect solutions.