EMC22DSXI

Heilind Number:SULEMC22DSXI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DSXI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DSXI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULEMC22DSXI

Detailed Description

PBT & Phosphor Bronze .00 Female Board-To-Board PCB Connector ( EMC22DSXI) offers reliable power and data transmission with an amperage of 3A and a voltage rating of 700VAC. Featuring a single row design, this connector has 22 gold-plated contacts on a 2.54mm pitch, ensuring secure and efficient connectivity. Its straight orientation and threaded thru-hole mount type make installation easy and secure. Constructed with high-quality materials like Phosphor Bronze and Gold, it guarantees durability and excellent conductivity. With an operating temperature range of -65 to 125°C, it is suitable for a wide range of environments. Measuring 10.95mm in height and 8.38mm in width, it offers a compact solution for PCB connections. Ideal for applications requiring high reliability and performance, this connector is a vital component in various electronic systems.