EMC22DSXN

Heilind Number:SULEMC22DSXN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DSXN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DSXN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Full Bellow
Number of Rows:1
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:22
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:22
SKU:SULEMC22DSXN

Detailed Description

Introducing the EMC22DSXN, a high-performance board-to-board PCB connector designed for precision connectivity in electronic applications. With a compact form factor and a single row configuration, this connector boasts 22 positions, each meticulously crafted for optimal signal transmission. Engineered with PBT and Phosphor Bronze materials, it ensures durability and reliability even in the most demanding environments. The contact plating of Gold guarantees excellent conductivity while the full bellow contact type offers enhanced mating integrity. Featuring a straight orientation and no mounting requirement, installation is a breeze. With an operating temperature range of -65 to 125°C and a voltage rating of 700 VAC, this connector is suitable for a wide range of industrial and commercial applications. Trust in the EMC22DSXN for seamless and secure PCB connections.