EMC22DTAD

Heilind Number:SULEMC22DTAD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTAD
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTAD
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DTAD

Detailed Description

Introducing the EMC22DTAD, a high-performance board-to-board PCB connector designed for seamless interconnection in electronic devices. This female connector, featuring two rows of 44 gold-plated contact pins, guarantees reliable signal transmission with a current rating of 3A and a maximum voltage of 700VAC. Constructed with durable PBT and phosphor bronze materials, it ensures long-term stability even in harsh environments, thanks to its operating temperature range of -65 to 125°C. The clearance hole mount type and right-angle orientation offer flexible installation options, while the loop bellow contact type enhances connectivity. With a pitch of 2.54mm and a connector height of 15.49mm, it provides efficient PCB integration. Trust the EMC22DTAD for secure and efficient board-to-board connections in your electronic applications.