EMC22DTAH

Heilind Number:SULEMC22DTAH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTAH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTAH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTAH

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, EMC22DTAH, is a high-performance female connector designed for demanding applications. With a compact design featuring two rows of 44 gold-plated contacts on a 2.54mm pitch, this connector ensures reliable connectivity in tight spaces. The loop bellow contact type and right-angle orientation further enhance its versatility. Constructed with durable materials and rated for a wide operating temperature range from -65 to 125°C, it guarantees longevity even in harsh environments. With a clearance hole mount type and thru-hole termination method, installation is straightforward. Its high voltage rating of 700VAC makes it suitable for power applications. The connector's gold termination plating not only ensures excellent conductivity but also offers corrosion resistance. Ideal for use in hi-rel environments, the EMC22DTAH is a top choice for professionals in need of a dependable board-to-board connectivity solution.