EMC22DTAI

Heilind Number:SULEMC22DTAI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTAI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTAI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTAI

Detailed Description

The PBT & Phosphor Bronze Board to Board PCB Connector, EMC22DTAI, is a high-quality female connector designed for demanding electronic applications. With an amperage rating of 3A and a voltage tolerance of 700VAC, it ensures reliable power transmission. Featuring two rows of 44 gold-plated contacts, it offers secure and efficient connectivity. The termination method is through-hole mounting with a pitch of 2.54mm (.1 in), ideal for PCB assembly. Crafted from durable materials like phosphor bronze and gold plating, it guarantees long-lasting performance even in harsh environments with an operating temperature range of -65 to 125°C. The right-angle orientation and loop bellow contact type make it suitable for compact and space-restricted setups. Measuring only .61 inches in height and 9.4mm (.37 in) in width, it is space-efficient while ensuring a stable connection. This connector, part of the EMC22DTAI series, is perfect for applications requiring high reliability and signal integrity on PCBs.