| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DTAN |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 44 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Loop Bellow |
| Orientation: | Right Angle |
| Number of Positions: | 44 |
| Tail Length: | .1 in, 2.54 mm |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Gold |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULEMC22DTAN |
EMC22DTAN
| Heilind Number: | SULEMC22DTAN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DTAN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC22DTAN, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with durable PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. With a current rating of 3A and a voltage capacity of 700VAC, it meets stringent power requirements. Featuring a female gender, right-angle orientation, and 44 positions across two rows, it offers versatile connectivity options. The gold-plated contacts and loop bellow design guarantee optimal signal transmission. With a pitch of 2.54mm, it allows for precise alignment on PCBs. Operating efficiently in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The EMC22DTAN is the perfect choice for applications where reliability and performance are paramount.

