EMC22DTAS

Heilind Number:SULEMC22DTAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTAS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTAS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DTAS

Detailed Description

The EMC22DTAS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and signal transmission. The two-row, 44-position design allows for versatile connectivity options, while the side hole mount and thru-hole termination method ensure secure attachment to PCBs. Each contact is made of phosphor bronze with gold plating for excellent conductivity and longevity. The loop bellow contact type and right-angle orientation further enhance signal integrity. Operating within a wide temperature range of -65 to 125°C, this connector is highly dependable. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. The EMC22DTAS is a top choice for engineers seeking high-reliability connectors for their designs.