EMC22DTAT

Heilind Number:SULEMC22DTAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTAT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTAT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTAT

Detailed Description

Introducing the EMC22DTAT, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in industrial environments. The female gender, threaded mount type, and through-hole termination method make it easy to install and secure on PCBs. Featuring two rows of 44 gold-plated contact pins, each with a loop bellow contact type, it guarantees optimal signal transmission with a low contact resistance. Operating at a maximum amperage of 3A and voltage of 700VAC, this connector is suitable for power and signal applications. Its right-angle orientation and compact dimensions of 9.4mm width and 15.49mm height allow for efficient PCB layout. With a wide operating temperature range of -65 to 125°C and gold termination plating, it ensures durability and performance in harsh conditions. The EMC22DTAT is the perfect choice for high-reliability electronic systems that require secure and efficient board-level connections.