EMC22DTBH

Heilind Number:SULEMC22DTBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTBH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTBH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTBH

Detailed Description

The EMC22DTBH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector offers exceptional durability and conductivity. Its dual-row design, with 44 positions and a pitch of 2.54mm, ensures efficient data transfer. The contact material is gold-plated Phosphor Bronze, guaranteeing low contact resistance and high reliability. Operating at voltages up to 700VAC and amperages of 3A, it meets the needs of various applications. The connector's right-angle orientation and clearance hole mount type make it versatile for PCB assembly. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh conditions. The EMC22DTBH is ideal for aerospace, defense, and industrial applications where high performance and durability are essential.