EMC22DTBI-S189

Heilind Number:SULEMC22DTBI-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTBI-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTBI-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTBI-S189

Detailed Description

The PBT & Phosphor Bronze .00 Female Board To Board PCB Connector, EMC22DTBI-S189, offers reliable connectivity in electronic applications. With a 3A amperage rating and 700VAC voltage capacity, this connector is suitable for various power and signal transmission needs. Featuring two rows of 44 loop bellow contacts plated with gold, it ensures efficient data transfer. The threaded mount and thru-hole termination method provide secure attachment to PCBs. Operating in temperatures ranging from -65°C to 125°C, it is ideal for both standard and harsh environments. Measuring 9.4mm in width, .37 inches in height, and with a tail length of 4.57mm, it offers a compact yet robust solution. Whether used in industrial machinery or telecommunications equipment, this connector, with its high-quality phosphor bronze construction and gold plating, guarantees long-term performance and durability. The EMC22DTBIS189 is a vital component for any electronic assembly project.