EMC22DTBI

Heilind Number:SULEMC22DTBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTBI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTBI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTBI

Detailed Description

The EMC22DTBI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze, this connector ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it is suitable for a wide range of electronic devices. The female connector has two rows and offers a right-angle orientation, making it ideal for space-constrained installations. Gold-plated contacts and a loop bellow design guarantee low contact resistance and high signal integrity. With 44 positions and a pitch of 2.54mm, it allows for efficient signal transmission. Threaded mount and through-hole termination provide secure attachment to the PCB. Operating temperature range of -65 to 125°C ensures performance in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, the EMC22DTBI is compact yet robust. Perfect for applications in aerospace, defense, and industrial sectors, it is a reliable solution for your connectivity needs.