EMC22DTBN

Heilind Number:SULEMC22DTBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTBN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTBN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTBN

Detailed Description

Introducing the EMC22DTBN, a high-performance board-to-board PCB connector designed for reliable signal transmission in demanding applications. With a compact form factor and a rugged construction, this connector is ideal for use in aerospace, defense, and industrial settings. The PBT and Phosphor Bronze material with Gold plating ensures excellent conductivity and corrosion resistance, while the Loop Bellow contact type guarantees secure connections. Featuring 44 positions with a 2.54mm pitch and 3A amperage, it can accommodate multiple signal lines with ease. Operating at a wide temperature range from -65 to 125°C and with a voltage rating of 700VAC, this connector is built to withstand harsh environmental conditions. The right-angle orientation and through-hole termination make it easy to install on PCBs. Trust the EMC22DTBN for seamless connectivity in your critical systems.