EMC22DTBS

Heilind Number:SULEMC22DTBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTBS
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTBS
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTBS

Detailed Description

The EMC22DTBS is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a dual-row, 44-position layout and a 2.54mm pitch, it offers efficient signal transmission. The female connector, with side hole mount and thru-hole termination, provides easy installation on PCBs. Gold-plated contacts guarantee excellent conductivity and durability, while the loop bellow contact type and right-angle orientation optimize space utilization. Operating at a wide temperature range of -65 to 125°C and rated for 700VAC, it is suitable for various industrial and commercial systems. With a compact design measuring 9.4mm in width and 15.49mm in height, the EMC22DTBS is a versatile solution for your connectivity needs.