EMC22DTBT

Heilind Number:SULEMC22DTBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTBT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTBT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTBT

Detailed Description

The EMC22DTBT connector features a durable construction of PBT and Phosphor Bronze, making it ideal for reliable electrical connections. With a female gender and two rows, it offers versatility in various applications. Designed for threaded mounting and terminating through holes, installation is secure and straightforward. The gold-plated contacts ensure excellent conductivity, while the Loop Bellow contact type and right-angle orientation further enhance performance. With 44 positions and a voltage rating of 700 VAC, it suits high-density and high-power scenarios. Operating within a wide temperature range of -65 to 125°C, this connector guarantees stability in harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, is suitable for space-constrained setups. As part of the Board To Board PCB Connectors and Card Edge Connectors categories, it meets diverse connectivity needs. Whether in industrial, aerospace, or other fields, the EMC22DTBT connector ensures efficient and dependable signal transmission.