EMC22DTEF

Heilind Number:SULEMC22DTEF
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTEF
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTEF
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Floating Bobbin
Orientation:Straight
Tail Length:.275 in, 6.99 mm
Contact Type:Full Bellow
Number of Rows:2
Connector Width:.33 in, 8.38 mm
Contact Plating:Gold
Connector Height:10.95 mm, .431 in
Contact Material:Phosphor Bronze
Termination Method:Eyelet
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DTEF

Detailed Description

Introducing the EMC22DTEF, a high-performance board-to-board PCB connector designed for optimal connectivity in electronic systems. Crafted from durable PBT and featuring precision-engineered Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission with a low amperage rating of 3A and a high voltage tolerance of 700VAC. With 44 positions spread across 2 rows, it offers ample connectivity options for complex circuitry. The Floating Bobbin mount type and Eyelet termination method provide secure and stable installation, while the Full Bellow contact type guarantees excellent signal integrity. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suitable for diverse environments. Measuring at a compact height of 10.95mm and width of 8.38mm, it is space-efficient yet robust. Ideal for use in industrial, aerospace, and telecommunications applications, the EMC22DTEF is a top choice for engineers seeking premium connectivity solutions.