| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DTEH |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .275 in, 6.99 mm |
| Contact Type: | Full Bellow |
| Number of Rows: | 2 |
| Connector Width: | .33 in, 8.38 mm |
| Contact Plating: | Gold |
| Connector Height: | 10.95 mm, .431 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Eyelet |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMC22DTEH |
EMC22DTEH
| Heilind Number: | SULEMC22DTEH |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DTEH |
| ECAD Model: |
Specifications
Detailed Description
The EMC22DTEH is a high-performance PCB connector designed for demanding applications. With a compact form factor and 2.54mm pitch, it features 44 gold-plated contacts for reliable connectivity. The female connector, made of durable PBT and Phosphor Bronze, offers a maximum amperage of 3A and a voltage rating of 700 VAC. Its clearance hole mount type and eyelet termination method ensure easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for harsh environments. Its straight orientation and full bellow contact type guarantee secure mating. With a connector height of 10.95mm and width of 8.38mm, it is suitable for various board-to-board and card edge connectivity applications. Trust the EMC22DTEH for robust and efficient performance in your electronic designs.

