EMC22DTEN

Heilind Number:SULEMC22DTEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTEN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTEN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Eyelet
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Full Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.275 in, 6.99 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:10.95 mm, .431 in
Connector Width:.33 in, 8.38 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTEN

Detailed Description

Introducing the EMC22DTEN, a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a female gender with two rows and a straight orientation, this connector offers easy and efficient connectivity in electronic assemblies. Constructed with durable PBT and Phosphor Bronze materials, it ensures longevity in harsh operating environments. The contact plating of gold guarantees excellent conductivity and corrosion resistance, while the full bellow contact type provides secure mating. With a pitch of 2.54mm (.1in) and 44 positions, it accommodates multiple connections with precision. Operating at a voltage of 700VAC and amperage of 3A, this connector is suitable for a wide range of applications. Its termination method using eyelets and gold plating further enhances its performance. With a connector height of 10.95mm (.431in) and width of 8.38mm (.33in), it offers a compact yet robust solution for PCB connectivity. Tested for reliability in extreme conditions with an operating temperature range of -65 to 125°C, the EMC22DTEN is ideal for demanding industrial and commercial applications.