EMC22DTKD-S288

Heilind Number:SULEMC22DTKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKD-S288
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:44
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:44
SKU:SULEMC22DTKD-S288

Detailed Description

Introducing our PBT & Phosphor Bronze Board to Board PCB Connector, EMC22DTKD-S288. This high-performance connector, featuring a durable construction of phosphor bronze contacts with gold plating, ensures reliable connectivity in demanding environments. With a current rating of 3A and voltage capability of 700VAC, it meets stringent operational requirements. The connector's 2.54mm pitch and 44 positions, arranged in 2 rows, offer versatile PCB-to-PCB interconnectivity. Designed for ease of installation, it utilizes a card extender termination method with a clearance hole mount type. The loop bellow contact type and straddle orientation further enhance its functionality. With an operating temperature range of -65 to 125°C, it's suitable for a wide range of applications. Don't compromise on quality and performance – choose the EMC22DTKDS288 for your connectivity needs.