EMC22DTKD

Heilind Number:SULEMC22DTKD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKD
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKD
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKD

Detailed Description

Introducing the EMC22DTKD, a high-performance board-to-board PCB connector designed for demanding applications. With its PBT and Phosphor Bronze construction, this connector ensures durability and reliability in use. Featuring a dual-row, 44-position female configuration with a 2.54mm pitch, it offers ample connectivity options. The contact material is gold-plated Phosphor Bronze, guaranteeing excellent signal conductivity. Operating at up to 700VAC and 3A, this connector is suitable for power and data transmission. Its straight orientation and clearance hole mount type facilitate easy installation on PCBs. With a wide operating temperature range of -65 to 125°C, it's ideal for harsh environments. The EMC22DTKD is RoHS compliant and perfect for applications where high-reliability connections are essential. Elevate your PCB designs with this top-of-the-line connector.