EMC22DTKH-S288

Heilind Number:SULEMC22DTKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Female Board to Board PCB Connector, EMC22DTKH-S288. With a current rating of 3A and voltage handling capability of 700VAC, this connector is designed for high-performance applications. Featuring two rows of 44 positions with a pitch of 2.54mm, it ensures reliable connectivity on PCBs. The contact material is Phosphor Bronze with Gold plating, guaranteeing excellent conductivity and durability. Its clearance hole mount type and card extender termination method make installation easy and secure. Operating smoothly in temperatures ranging from -65 to 125°C, it is suitable for various environments. The connector's straddle orientation and loop bellow contact type further enhance its functionality. With a connector height of 15.49mm and width of 9.4mm, it offers a compact yet efficient solution for your connectivity needs in hi-rel applications. Upgrade your PCB designs with the EMC22DTKHS288 connector.