EMC22DTKH

Heilind Number:SULEMC22DTKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKH

Detailed Description

Introducing the EMC22DTKH, a high-performance board-to-board PCB connector designed for precision connectivity in electronic devices. With a sleek and compact form factor, this connector features two rows for efficient data transmission. The contact material is made of durable phosphor bronze with gold plating, ensuring optimal conductivity and longevity. The loop bellow contact type guarantees secure connections, while the straight orientation and clearance hole mount type offer easy installation. Operating at a voltage of 700 VAC and an amperage of 3A, this connector is perfect for high-power applications. With 44 positions and a pitch of 2.54mm, it provides ample connectivity options for complex circuitry. Its wide operating temperature range of -65 to 125°C makes it suitable for a variety of environments. The connector's tail length of 4.83mm and compact dimensions of 9.4mm width and 15.49mm height ensure versatile compatibility. Trust the EMC22DTKH for reliable and efficient board-to-board connections in your electronic designs.