EMC22DTKI-S288

Heilind Number:SULEMC22DTKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKI-S288

Detailed Description

The EMC22DTKI-S288 is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it meets the power requirements of industrial systems. The female gender and loop bellow contact type provide secure mating, while the gold contact plating guarantees low contact resistance. With two rows and 44 positions, it offers ample connectivity options. Its threaded mount type and card extender termination method facilitate easy installation. Operating within a wide temperature range of -65 to 125°C, it is suitable for use in extreme conditions. Measuring 15.49mm in height and 9.4mm in width, this connector is compact yet efficient. Trusted for its quality and performance, the EMC22DTKI-S288 is an essential component for mission-critical electronics.