EMC22DTKI

Heilind Number:SULEMC22DTKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKI

Detailed Description

The EMC22DTKI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring two rows and 44 positions, this connector ensures secure and reliable connections. With a threaded mount type and thru-hole termination method, it offers easy installation and robust stability. The contact material of phosphor bronze with gold plating guarantees excellent conductivity and durability, even in harsh environments. Operating at voltages up to 700 VAC and temperatures ranging from -65 to 125°C, it is suitable for a wide range of industrial settings. The loop bellow contact type and straight orientation further enhance its versatility. With a tail length of 4.83 mm and a compact connector height of 15.49 mm, it provides efficient space utilization on PCBs. The EMC22DTKI is the ideal choice for applications where high reliability and performance are essential.