EMC22DTKT-S288

Heilind Number:SULEMC22DTKT-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKT-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKT-S288
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:44
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKT-S288

Detailed Description

Introducing the EMC22DTKT-S288, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PBT and phosphor bronze materials, this connector ensures reliable connectivity in various environments. With a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. The female gender and threaded mount type make it easy to install, while the card extender termination method guarantees secure connections. Each of its 44 positions, with a pitch of 2.54mm, is meticulously engineered for optimal performance. Gold contact plating enhances conductivity, and the loop bellow contact type ensures stable signal transmission. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is suitable for harsh industrial settings. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable PCB space. Ideal for use in aerospace, defense, and telecommunications, the EMC22DTKT-S288 is a dependable solution for your connectivity needs.