EMC22DTKT

Heilind Number:SULEMC22DTKT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTKT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTKT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straight
Number of Positions:44
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTKT

Detailed Description

Introducing the EMC22DTKT, a high-performance board-to-board PCB connector designed for demanding applications. With a compact form factor and a two-row, 44-position layout, this connector offers seamless connectivity in tight spaces. Featuring a threaded mount type and through-hole termination method, it ensures secure and reliable attachment to PCBs. The contact material, made of phosphor bronze with gold plating, guarantees excellent conductivity and durability. Operating at temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. The loop bellow contact type and straight orientation further enhance its versatility. With an amperage of 3A and a voltage rating of 700VAC, this connector meets high-performance standards. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC22DTKT delivers exceptional connectivity, making it an essential component for your electronic projects.