| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC22DTMD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Right Angle |
| Tail Length: | .25 in, 6.35 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 44 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 44 |
| SKU: | SULEMC22DTMD |
EMC22DTMD
| Heilind Number: | SULEMC22DTMD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC22DTMD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the EMC22DTMD, a high-performance board-to-board PCB connector designed for precision connectivity in demanding applications. Crafted from durable PBT and featuring phosphor bronze contacts with gold plating, this female connector ensures reliable signal transmission with an amperage rating of 3A and a voltage capacity of 700VAC. With two rows of 44 positions each, it offers ample connectivity options while maintaining a compact form factor. The clearance hole mount type and thru-hole termination method make installation a breeze, while the right-angle orientation allows for efficient PCB layout. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is ideal for use in harsh environments. Trust the EMC22DTMD for secure and efficient board-to-board connections in your next project.

