EMC22DTMH-S189

Heilind Number:SULEMC22DTMH-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTMH-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTMH-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTMH-S189

Detailed Description

Introducing the EMC22DTMH-S189, a high-performance board-to-board PCB connector designed for demanding applications. With a sturdy construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity. Its female gender, two rows, and clearance hole mount type make it versatile for various circuit board setups. Boasting a 3A amperage and 700VAC voltage rating, it offers robust power transmission capabilities. Gold-plated contacts on Phosphor Bronze ensure excellent conductivity, while the loop bellow contact type and right-angle orientation optimize signal integrity. With 44 positions and a pitch of 2.54mm, this connector allows for dense PCB layouts. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for harsh environments. The termination method of thru-hole and gold termination plating guarantee secure and durable connections. Measuring .61 inches in height and 9.4mm in width, it fits compactly in electronic assemblies. Whether for aerospace, defense, or industrial applications, the EMC22DTMHS189 is a top choice for high-reliability connectivity solutions.