EMC22DTMH

Heilind Number:SULEMC22DTMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTMH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTMH
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTMH

Detailed Description

Introducing the EMC22DTMH, a high-performance board-to-board PCB connector designed for reliable power and signal transmission in demanding environments. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures durability and longevity. The female connector with two rows and 44 positions offers ample connectivity options. Its clearance hole mount type and right-angle orientation provide flexibility in installation. Gold contact plating guarantees excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a wide temperature range of -65 to 125 °C and with a voltage rating of 700 VAC, this connector is suitable for various applications. Whether in industrial machinery, telecommunications, or aerospace systems, the EMC22DTMH delivers exceptional performance. Upgrade your connectivity solutions with this reliable and high-quality connector.