EMC22DTMI

Heilind Number:SULEMC22DTMI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTMI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTMI
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTMI

Detailed Description

Introducing the EMC22DTMI, a high-performance board-to-board PCB connector designed for reliable and efficient signal transmission in electronic applications. This female connector features two rows of 44 gold-plated contacts, ensuring optimal conductivity and signal integrity. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125°C, it is suitable for use in a wide range of environments. The threaded mount type and right-angle orientation offer flexibility in installation, while the loop bellow contact type provides secure connections. Constructed with PBT and phosphor bronze materials, this connector guarantees durability and longevity. With a pitch of 2.54mm and a tail length of 6.35mm, it allows for easy and precise PCB mating. Whether for industrial, telecommunications, or aerospace applications, the EMC22DTMI is the perfect choice for demanding connectivity needs.