EMC22DTMN

Heilind Number:SULEMC22DTMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTMN
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTMN
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTMN

Detailed Description

The EMC22DTMN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring durable PBT and phosphor bronze construction, this female connector offers reliable connectivity with a current rating of 3A and a voltage capacity of 700VAC. With two rows of 44 gold-plated contacts, it ensures secure signal transmission in industrial environments. The right-angle orientation and thru-hole termination method make it easy to integrate into PCB assemblies. Operating seamlessly in temperatures ranging from -65 to 125°C, this connector is suitable for use in harsh conditions. Its compact design, with a height of 15.49mm and a width of 9.4mm, saves valuable board space. Ideal for high-reliability applications, the EMC22DTMN is a versatile solution for engineers seeking top-notch connectivity in their designs.