EMC22DTMS-S189

Heilind Number:SULEMC22DTMS-S189
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTMS-S189
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTMS-S189
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTMS-S189

Detailed Description

Introducing the EMC22DTMS-S189, a high-performance board-to-board PCB connector designed for seamless power and data transmission. Crafted with precision, this connector features two rows of female pins, each capable of handling up to 3A of current at 700VAC. The contact material, phosphor bronze, ensures excellent conductivity, while gold plating offers superior corrosion resistance. With a pitch of 2.54mm (.1in) and 44 positions, it provides reliable connectivity in compact spaces. Its unique loop bellow contact type and right-angle orientation make it ideal for applications where space is limited. Operating flawlessly even in harsh environments, with an impressive temperature range of -65 to 125°C. The EMC22DTMS-S189 is the perfect choice for demanding industries such as aerospace, defense, and telecommunications. Upgrade your connectivity solutions with this reliable and durable connector.