EMC22DTMT

Heilind Number:SULEMC22DTMT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC22DTMT
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC22DTMT
Amperage:3 A
Gender:Female
Number of Contacts:44
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Right Angle
Number of Positions:44
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC22DTMT

Detailed Description

Introducing the EMC22DTMT, a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PBT and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. The female gender, right-angle orientation, and threaded mount type make it versatile for various installation requirements. Boasting a 3A amperage rating, 700VAC voltage, and operating temperature range of -65 to 125°C, it guarantees stable performance under extreme conditions. Featuring 44 gold-plated Loop Bellow contacts, it offers excellent signal integrity. With a pitch of 2.54mm and a compact form factor, it's ideal for space-constrained PCB layouts. Trust the EMC22DTMT for secure and efficient board-to-board connections in aerospace, defense, and industrial applications.