EMC24DCKD-S288

Heilind Number:SULEMC24DCKD-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKD-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKD-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DCKD-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC24DCKD-S288, is a high-performance electronic component designed for demanding applications. With a current rating of 3A and a voltage resistance of 700VAC, this connector ensures reliable power transmission. Featuring a female gender and 48 positions across 2 rows, it offers ample connectivity options. The contact material is phosphor bronze with gold plating, guaranteeing excellent conductivity and corrosion resistance. Its loop bellow contact type and straddle orientation make it suitable for card extender termination methods. With a pitch of 2.54mm, it allows for precise connections on PCBs. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for harsh environments. Its clearance hole mount type and gold termination plating further enhance its durability. Measuring 15.49mm in height and 9.4mm in width, it fits seamlessly into electronic assemblies. This connector, belonging to the EMC24DCKDS288 series, is a top choice for professionals in the aerospace, defense, and industrial sectors.