| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions EMC24DCKD |
| Pitch: | 0.1 in |
| Gender: | Female |
| Voltage: | 700 VAC |
| Amperage: | 3 A |
| Mount Type: | Clearance Hole |
| Orientation: | Straight |
| Tail Length: | .19 in, 4.83 mm |
| Contact Type: | Loop Bellow |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Phosphor Bronze |
| Termination Method: | Solder |
| Number of Positions: | 48 |
| Termination Plating: | Gold |
| Operating Temperature Range: | -65 - 125 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 3 A |
| Voltage Rating: | 700 VAC |
| Number of Contacts: | 48 |
| SKU: | SULEMC24DCKD |
EMC24DCKD
| Heilind Number: | SULEMC24DCKD |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | EMC24DCKD |
| ECAD Model: |
Specifications
Detailed Description
Introducing the PBT & Phosphor Bronze 2-Row Board-to-Board Connector, SKU EMC24DCKD. This female connector features a durable construction, with a contact material of phosphor bronze and gold plating, ensuring reliable conductivity. With a 2.54mm pitch and 48 positions, it offers high-density connectivity for your PCB applications. The clearance hole mount type and through-hole termination method make installation easy and secure. Operating at a wide temperature range from -65 to 125°C and rated for 700VAC, it's suitable for various environments. The straight orientation and loop bellow contact type provide a stable connection. Measuring 15.49mm in height and 9.4mm in width, it's compact yet efficient. Trusted for its quality and performance, this connector is ideal for demanding industrial and electronic projects.

