EMC24DCKH-S288

Heilind Number:SULEMC24DCKH-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKH-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKH-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DCKH-S288

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC24DCKH-S288, designed for high-performance electronic applications. With a sleek female gender design and two rows for optimal connectivity, this connector ensures seamless data transfer. Its clearance hole mount type and card extender termination method make installation a breeze. Crafted with durable phosphor bronze contacts plated in gold, it guarantees reliable conductivity. Operating at 700 VAC and 3A, it meets the demands of power-intensive systems. Each of its 48 loop bellow contact positions, with a 2.54mm pitch, is meticulously engineered for precision. The connector's straddle orientation and .175-inch tail length offer versatile connectivity options. With an operating temperature range of -65 to 125 °C, it's suitable for harsh environments. At just .61 inches in height and 9.4 mm in width, it's compact yet efficient. Ideal for hi-rel applications, this connector is a vital component in ensuring seamless electronic communication.