EMC24DCKH

Heilind Number:SULEMC24DCKH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKH
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DCKH

Detailed Description

Introducing the PBT & Phosphor Bronze Board-to-Board Connector, SKU EMC24DCKH, designed for high-performance applications. With a current rating of 3A and voltage up to 700VAC, this connector ensures reliable power transmission. Featuring a female gender, 2 rows, and 48 positions, it offers ample connectivity options. The clearance hole mount type and thru-hole termination method facilitate easy installation. Constructed with Phosphor Bronze contacts plated with gold, it guarantees excellent conductivity and durability. The loop bellow contact type and straight orientation further enhance its functionality. With an operating temperature range of -65 to 125°C, it's suitable for harsh environments. Measuring 15.49mm in height, 9.4mm in width, and with a tail length of 4.83mm, it provides a compact yet robust solution for PCB connections. Perfect for applications that demand high reliability, this connector is a must-have for your electronic projects.