EMC24DCKI-S288

Heilind Number:SULEMC24DCKI-S288
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKI-S288
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKI-S288
Amperage:3 A
Gender:Female
Number of Contacts:48
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Loop Bellow
Orientation:Straddle
Number of Positions:48
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Gold
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULEMC24DCKI-S288

Detailed Description

The PBT & Phosphor Bronze Board-to-Board PCB Connector, SKU EMC24DCKI-S288, is a high-performance component designed for demanding applications. With a current rating of 3A and voltage capacity of 700VAC, it ensures reliable power transmission. Featuring a female gender and two rows of 48 positions, it offers ample connectivity options. The threaded mount type and card extender termination method guarantee secure and stable installation. Constructed with Phosphor Bronze contacts plated in gold, it ensures optimal signal conductivity. With a pitch of 2.54mm, it is compatible with standard PCB layouts. The loop bellow contact type and straddle orientation further enhance its versatility. Operating efficiently in a wide temperature range from -65 to 125°C, it is suitable for diverse environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Certified for quality and reliability, it is a key component in ensuring seamless PCB connectivity.