EMC24DCKI

Heilind Number:SULEMC24DCKI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:EMC24DCKI
ECAD Model:
3D Model

Description:

PBT & PHORPHOR BRONZE .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions EMC24DCKI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straight
Tail Length:.19 in, 4.83 mm
Contact Type:Loop Bellow
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:48
Termination Plating:Gold
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:48
SKU:SULEMC24DCKI

Detailed Description

Introducing the EMC24DCKI, a high-performance female PCB connector designed for seamless board-to-board connectivity in electronic devices. With a compact form factor and two rows of 48 positions, this connector offers versatility in various applications. Crafted with precision, it features a threaded mount type and through-hole termination, ensuring secure attachment to PCBs. The contact material of phosphor bronze and gold plating guarantee excellent conductivity, while the loop bellow contact type enhances signal integrity. Operating at a voltage of 700 VAC and amperage of 3A, this connector is reliable even in demanding environments. With a wide operating temperature range of -65 to 125°C, it is suitable for industrial and harsh conditions. Measuring just 15.49mm in height and 9.4mm in width, the EMC24DCKI is ideal for space-constrained designs. RoHS compliant and meticulously engineered, this connector is a superior choice for quality-conscious engineers. Elevate your connectivity solutions with the EMC24DCKI.